3.3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, SO-8
Texas Instruments LP2988IM-3.3 technical specifications.
| Package/Case | SOIC |
| Current Rating | 200mA |
| Output Current | 200mA |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.