
1.8V FIXED POSITIVE LDO REGULATOR, PDSO8, LLP-8
Texas Instruments LP2989AILD-1.8 technical specifications.
| Current Rating | 500mA |
| Dropout Voltage | 310mV |
| Lead Free | Contains Lead |
| Min Current Limit | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 1.8V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
