
2.85V FIXED POSITIVE LDO REGULATOR, 0.65V DROPOUT, PDSO8, LLP-8
Sign in to ask questions about the Texas Instruments LP2989AILD-285 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2989AILD-285 technical specifications.
| Dropout Voltage | 310mV |
| Lead Free | Contains Lead |
| Min Current Limit | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP2989AILD-285 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
