3V fixed output linear voltage regulator IC, offering 500mA maximum output current with 0.75% accuracy. Features a 16V maximum input voltage and a low 9mA maximum supply current. This surface mountable VSSOP package component operates from -40°C to 125°C and provides a 60dB PSRR.
Texas Instruments LP2989AIMM-3.0 technical specifications.
| Accuracy | 0.75% |
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3V |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
