Fixed Positive LDO Regulator, 3.6V, 0.65V Dropout, BIPolar, PDSO8
Texas Instruments LP2989ILD-3.6 technical specifications.
| Lead Free | Contains Lead |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 500mA |
| Output Voltage | 3.6V |
| Output Voltage Accuracy | 1.25% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.