
IC REG LINEAR 1.8V 500MA 8VSSOP
Texas Instruments LP2989IMM-1.8/NOPB technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 310mV |
| Min Current Limit | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 1.8V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.