
Positive fixed output linear voltage regulator IC, providing a stable 3V output with 500mA maximum output current. Features 1.25% accuracy and a low quiescent current of 175uA. Operates with a maximum input voltage of 16V and a minimum input voltage of 2.1V, suitable for a wide temperature range from -40°C to 125°C. Packaged in an 8-pin VSSOP for surface mounting, supplied on tape and reel.
Texas Instruments LP2989IMM-3.0 technical specifications.
| Accuracy | 1.25% |
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3V |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
