Sign in to ask questions about the Texas Instruments LP2995M-EVAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2995M-EVAL technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Mount | Termination |
| Output Current | 1.5A |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP2995M-EVAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.