
The LP2996MX/NOPB is a low dropout linear regulator with an output voltage of 1.359V and an output current of 1.5A. It is packaged in a SOIC-8 package and is lead free. The device operates over a temperature range of 0°C to 125°C and has a quiescent current of 500uA. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LP2996MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2996MX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.359V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Reference Voltage | 1.358V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2996MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
