
DDR Termination Regulator, this integrated circuit provides a fixed 957mV output voltage with a 500mA maximum output current. Operating from a 2.2V to 5.5V input voltage range, it features a positive polarity and a 900mV reference voltage. The component is designed for surface mounting in an SOIC package, measuring 4.93mm in length, 3.94mm in width, and 1.47mm in height. It operates within a temperature range of 0°C to 125°C and is RoHS compliant.
Texas Instruments LP2997MR/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 957mV |
| Number of Outputs | 1 |
| Operating Supply Current | 320uA |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 957mV |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2997MR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
