
The LP2997MRX/NOPB is a low dropout linear regulator from Texas Instruments. It operates from 2.2V to 5.5V and provides a fixed output voltage of 900mV. The device is capable of sourcing 500mA of current and has a quiescent current of 500uA. The LP2997MRX/NOPB is available in a SOIC package and is RoHS compliant. It is suitable for use in applications where a low dropout voltage is required, such as in battery-powered systems.
Sign in to ask questions about the Texas Instruments LP2997MRX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2997MRX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 320uA |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 957mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2997MRX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
