
DDR Termination Regulator with a 2.2V to 5.5V input voltage range. Features a single 1.5A output current capability and operates with a 320uA quiescent current. Packaged in an 8-pin HSOP with dimensions of 4.93mm length and 1.47mm height, this surface mount component is RoHS compliant and lead-free. Designed for operation between -40°C and 125°C, it is supplied on tape and reel in quantities of 2500.
Sign in to ask questions about the Texas Instruments LP2998MRX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP2998MRX/NOPB technical specifications.
| Package/Case | HSOP |
| Height | 1.47mm |
| Input Current | 320uA |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 320uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 320uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2998MRX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
