
Low-power strobed differential comparator, featuring a single channel and one element, operates within a dual supply voltage range of 1.75V to 15V and a single supply voltage range of 3.5V to 30V. This surface mount device in an 8-SOIC package offers a fast response time of 1.2µs and a voltage gain of 100dB. It exhibits an input bias current of 100nA and an input offset voltage of 7.5mV, with a maximum supply current of 300µA. The component is lead-free, RoHS compliant, and suitable for operation between 0°C and 70°C.
Texas Instruments LP311DR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Input Current | 100nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100nA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Response Time | 1.2us |
| RoHS Compliant | Yes |
| Series | LP311 |
| Supply Current | 300uA |
| Thickness | 1.58mm |
| Voltage Gain | 100dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP311DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
