
Single channel comparator IC featuring a 1.2µs response time and 100dB voltage gain. Operates with dual supply voltages from ±1.75V to ±15V, or single supply from 3.5V to 30V. Housed in a lead-free, 8-pin PDIP package for through-hole mounting. Offers low input bias current of 100nA and output current of 25mA per channel. RoHS compliant with a maximum supply current of 300µA.
Texas Instruments LP311P technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Height | 4.57mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100nA |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.2us |
| RoHS Compliant | Yes |
| Series | LP311 |
| Supply Current | 300uA |
| Voltage Gain | 100dB |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP311P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
