
Quad operational amplifier featuring a 100kHz bandwidth and 100kHz gain bandwidth product. This general-purpose op amp offers a low operating supply current of 85µA and a slew rate of 0.05V/µs. It supports a wide operating supply voltage range from 3V to 32V, with a maximum dual supply voltage of 16V. The surface mountable SOIC package houses four independent amplifier circuits, each capable of 10mA output current. Input bias current is 2nA, and input offset voltage is 2mV.
Sign in to ask questions about the Texas Instruments LP324M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP324M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 85uA |
| Operating Supply Voltage | 16V |
| Output Current | 20mA |
| Output Current per Channel | 10mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.05V/µs |
| Supply Current | 85uA |
| Technology | BIPOLAR |
| Voltage Gain | 93.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP324M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
