
Quad operational amplifier, general purpose, featuring a 100kHz bandwidth and 100kHz gain bandwidth product. This surface mount device, housed in a TSSOP package, offers a 16V operating supply voltage with a maximum dual supply voltage of 16V and a maximum supply voltage of 32V. It boasts 80dB common mode rejection ratio and 80dB power supply rejection ratio, with an input bias current of 10nA and input offset voltage of 4mV. The amplifier provides 10mA output current per channel, a slew rate of 0.05V/µs, and a supply current of 85uA.
Texas Instruments LP324MT/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 16V |
| Output Current | 20mA |
| Output Current per Channel | 10mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 85uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP324MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
