The LP324N/PB is a 4-channel operational amplifier from Texas Instruments with a voltage gain of 100dB and a gain bandwidth product of 100kHz. It operates on a dual supply voltage between 1.5V and 16V and can handle a maximum supply voltage of 32V. The amplifier is available in a PDIP package and is suitable for use in temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LP324N/PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP324N/PB technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Operating Supply Voltage | 16V |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.05V/µs |
| Supply Current | 85uA |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP324N/PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.