
Four-channel general-purpose operational amplifier featuring a 100kHz bandwidth and 100dB voltage gain. This surface-mount IC operates with a dual supply voltage range of 1.5V to 9V, or a single supply from 3V to 32V, with a typical operating supply voltage of 16V. It offers a 10mA output current per channel, 80dB common mode rejection ratio, and a slew rate of 0.05V/µs. Packaged in a 14-pin TSSOP with dimensions of 5mm length, 4.4mm width, and 1.15mm height, this RoHS compliant component is suitable for a wide range of applications.
Texas Instruments LP324PWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 100kHz |
| Height | 1.15mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 85uA |
| Operating Supply Voltage | 16V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.05V/µs |
| Supply Current | 150uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 100kHz |
| Voltage Gain | 100dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP324PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
