
Quad low-power standard comparator, featuring 4 channels and 4 elements, operates with a dual supply voltage range of 1.5V to 15V and a single supply voltage range of 3V to 30V. This surface mount component boasts a low input bias current of 25nA, an input offset voltage of 5mV, and a maximum supply current of 100uA. It offers an output current of 30mA with 20mA per channel and a response time of 8us. Packaged in a 14-SOIC case, this lead-free and RoHS compliant component is ideal for commercial grade applications.
Sign in to ask questions about the Texas Instruments LP339DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP339DRE4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 25nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 30mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Response Time | 8us |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP339DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
