
Quad comparator IC featuring ultra-low power consumption with a quiescent current of 100µA. Operates from a minimum dual supply voltage of 1V up to 18V, with a maximum single supply voltage of 36V. This surface mount component, housed in a SOIC package, offers CMOS output compatibility and a response time of 8µs. Designed for general-purpose applications, it boasts a voltage gain of 113.98dB and an input bias current of 25nA.
Texas Instruments LP339M/NOPB technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 1.45mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 8.64mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Compatibility | CMOS |
| Output Current | 10mA |
| Packaging | Rail/Tube |
| Power Dissipation | 570mW |
| Propagation Delay | 8us |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| Response Time | 8us |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8us |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP339M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
