
Quad Comparator IC, featuring 4 channels and 4 elements, operates with a minimum dual supply voltage of 1V and a maximum of 18V, or a minimum single supply of 2V up to 36V. This surface mount device in a SOIC package offers an ultra-low power consumption with a maximum supply current of 100uA and a quiescent current of 100uA. Key specifications include an input bias current of 40nA, input offset voltage of 5mV, and a response time of 8us. The component is RoHS compliant and utilizes BIPOLAR technology, with a maximum power dissipation of 570mW and an output current of 10mA.
Sign in to ask questions about the Texas Instruments LP339MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP339MX/NOPB technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 25nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 10mA |
| Packaging | Tape and Reel |
| Power Dissipation | 570mW |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Response Time | 8us |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP339MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
