
Quad comparator IC featuring ultra-low power consumption with a maximum supply current of 100µA. This general-purpose bipolar component operates with a dual supply voltage range from 1V to 18V, or a single supply from 2V to 36V, supporting an operating supply voltage of 28V. It offers a voltage gain of 113.98dB and a response time of 8µs. The component is housed in a 14-PDIP through-hole package, measuring 19.05mm in length, 6.35mm in width, and 3.3mm in height, with a maximum power dissipation of 570mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP339N/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP339N/NOPB technical specifications.
| Package/Case | DIP |
| Current Rating | 30A |
| Dual Supply Voltage | 9V |
| Height | 3.3mm |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole, DIP |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 28V |
| Output Compatibility | CMOS |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Power Dissipation | 570mW |
| Propagation Delay | 8us |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| Response Time | 8us |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP339N/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
