
Quad comparator IC featuring ultra-low power consumption, ideal for general-purpose applications. Operates with a wide supply voltage range from 1.5V to 36V, offering a maximum output current of 10mA. Boasts a low input bias current of 25nA and a response time of 8µs. Packaged in a 14-PDIP through-hole mount configuration.
Texas Instruments LP339N/PB technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 25nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 100uA |
| Response Time | 8us |
| RoHS Compliant | No |
| Supply Current | 25uA |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP339N/PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
