
Quad, low-power, general-purpose differential comparator featuring 4 channels and BIPOLAR technology. Operates with a minimum dual supply voltage of 1.5V and a maximum of 15V, or a minimum supply voltage of 3V up to 30V. Offers a typical supply current of 100uA, with a maximum of 2mA, and an output current per channel of 20mA. Housed in a 14-PDIP through-hole mount package, this RoHS compliant component has an input bias current of 25nA and a response time of 8us.
Sign in to ask questions about the Texas Instruments LP339NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP339NE4 technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Input Current | 25nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 30mA |
| Output Current per Channel | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Response Time | 8us |
| RoHS Compliant | Yes |
| Series | LP339 |
| Supply Current | 100uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP339NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
