
This surface mount reset IC monitors a single voltage with an active-low reset output. It features a precise 3.08V reset threshold, with a minimum of 3.0492V and a maximum of 3.1108V. Operating from 500mV to 5.5V supply voltage, this component offers a programmable 1ms reset timeout and a low operating supply current of 16µA. Packaged in a compact SOT-23, it supports a maximum power dissipation of 300mW and operates within a temperature range of -20°C to 85°C.
Sign in to ask questions about the Texas Instruments LP3470IM5-3.08/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3470IM5-3.08/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100uA |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 3.1108V |
| Min Reset Threshold Voltage | 3.0492V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 3.1108V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset, Power Supply Monitor |
| Undervoltage Threshold | 3.0492V |
| Watchdog Timer | No |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3470IM5-3.08/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.