
Active-low reset IC with programmable delay and 1% reset threshold 5-SOT-23 -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP3470IM5-4.00/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3470IM5-4.00/NOPB technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Reset Threshold Voltage | 4.04V |
| Min Reset Threshold Voltage | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Quiescent Current | 16uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3470IM5-4.00/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
