
Active-low reset IC with 1% reset threshold, monitoring a single voltage. Features a programmable delay and a fixed 3.08V threshold. Operates from 0.5V to 5.5V supply, with a quiescent current of 16µA. Packaged in a 5-SOT-23 surface mount case, measuring 2.9mm x 1.6mm x 1.45mm. Suitable for operation between -20°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP3470IM5X-3.08/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 5V |
| Min Reset Threshold Voltage | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 3.1108V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.0492V |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3470IM5X-3.08/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
