
General purpose power management IC featuring active-low reset with a precise 3.08V threshold and 1% accuracy. Monitors a single voltage supply, operating from 0.5V to 5.5V with a low quiescent current of 16µA. Offers a programmable reset timeout of 1ms and a maximum output current of 10mA. Packaged in a 5-SOT-23 surface-mount configuration, this lead-free and RoHS-compliant component is suitable for operation between -20°C and 85°C.
Texas Instruments LP3470M5-3.08/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 5V |
| Min Reset Threshold Voltage | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 3.1108V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Supply Current | 16uA |
| Termination | SMD/SMT |
| Threshold Voltage | 3.08V |
| Undervoltage Threshold | 3.0492V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3470M5-3.08/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
