This active-low reset IC monitors a single voltage with a precise 1% reset threshold, ranging from 3.0492V to 3.1108V. Operating within a 0.5V to 5.5V supply voltage range, it features a programmable delay and a low quiescent current of 16µA. Packaged in a 5-SOT-23 surface-mount configuration, this lead-free, RoHS-compliant component offers a maximum power dissipation of 300mW and operates between -20°C and 85°C.
Texas Instruments LP3470M5X-3.08/NOPB technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 3.1108V |
| Min Reset Threshold Voltage | 3.0492V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 3.1108V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | LP3470 |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.0492V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3470M5X-3.08/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.