The LP365N is a commercial-grade comparator IC from Texas Instruments, featuring a 15V supply voltage and a maximum input offset voltage of 9mV. It operates over a temperature range of 0 to 70 degrees Celsius and is available in a DIP-16 package. The device has a maximum average bias current of 0.8mA and a maximum supply voltage limit of 18V. It is suitable for use in a variety of applications, including industrial control and measurement systems.
Texas Instruments LP365N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.755 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.8 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.