
3-A adjustable ultra-low-dropout voltage regulator, featuring a 420mV dropout voltage and 3.5% output voltage accuracy. This positive polarity linear regulator supports an adjustable output voltage range from 600mV to 5V, with a maximum input voltage of 5.5V. Designed for surface mount applications, it operates within a temperature range of -40°C to 125°C and is housed in a TO-263 package.
Texas Instruments LP38501TS-ADJ/NOPB technical specifications.
| Accuracy | 3.5% |
| Package/Case | TO-263 |
| Dropout Voltage | 420mV |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 14.35mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 3.5% |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 25nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38501TS-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
