
LP38501 Linear Regulator 2.5VDC Output Evaluation Board
Sign in to ask questions about the Texas Instruments LP38501TS-ADJEV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP38501TS-ADJEV technical specifications.
| Supported Device | LP38501 |
| Supported Device Technology | Linear Regulator |
| Number of Outputs | 1 |
| Output Voltage Range | 2.5(Typ)VDC |
| Output Current | 3000mA |
| Input Voltage Range | 2.7VDC to 5.5VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| HTS Code | 9030906600 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments LP38501TS-ADJEV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.