
Texas Instruments LP38512MR-ADJEV/NOPB technical specifications.
| Supported Device | LP38512MR-ADJ |
| Supported Device Technology | Linear Regulator |
| Number of Outputs | 1 |
| Output Voltage Range | 1.2(Typ)VDC |
| Input Voltage Range | 2.25VDC to 5.5VDC |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments LP38512MR-ADJEV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.