
Adjustable positive linear voltage regulator, offering 1.5A output current with a low dropout voltage of 260mV. Features a maximum input voltage of 7V and an adjustable output voltage range from 1.23V to 6.6V. Operates across a wide temperature range of -40°C to 125°C. This surface mount component is provided in a SOT-223 package, with a typical quiescent current of 3mA.
Sign in to ask questions about the Texas Instruments LP3855EMP-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3855EMP-ADJ/NOPB technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 260mV |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 6.6V |
| Min Output Voltage | 1.23V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3855EMP-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
