
Adjustable positive LDO regulator featuring 1.5A maximum output current and 0.42V dropout voltage. Operates with input voltages from 2.5V to 7V, providing an adjustable output voltage range of 1.23V to 6.6V. This surface mount component, housed in a TO-263-6 package, offers a 1.216V reference voltage and a PSRR of 57dB. Maximum supply current is 10mA, with a quiescent current of 3mA. Maximum operating temperature reaches 125°C.
Sign in to ask questions about the Texas Instruments LP3855ES-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3855ES-ADJ technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 6.6V |
| Min Output Voltage | 1.23V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3855ES-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
