
The LP3855ES-ADJ/NOPB is a surface-mount linear voltage regulator with an adjustable output voltage range of 2.5V to 7V and a maximum output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a TO-263 package and has a quiescent current of 4mA.
Sign in to ask questions about the Texas Instruments LP3855ES-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3855ES-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 240mV |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3855ES-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
