
Adjustable positive linear voltage regulator IC, surface mount, TO-263-6 package. Delivers up to 1.5A output current with adjustable output voltage from 1.23V to 6.6V. Features a maximum input voltage of 7V and operates across a temperature range of -40°C to 125°C. Offers a 57dB PSRR and 3mA quiescent current.
Sign in to ask questions about the Texas Instruments LP3855ESX-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3855ESX-ADJ technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 6.6V |
| Min Output Voltage | 1.23V |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3855ESX-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
