
The LP3855ESX-ADJ/NOPB is a surface mount linear voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 7V and a minimum input voltage of 2.5V. The regulator has a maximum output current of 1.5A and a quiescent current of 4mA. It is packaged in a TO-263 case and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LP3855ESX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3855ESX-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 240mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reference Voltage | 1.216V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3855ESX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
