
1.5-A, 7-V, adjustable ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125
Sign in to ask questions about the Texas Instruments LP3855ET-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP3855ET-ADJ/NOPB technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 240mV |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3855ET-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
