
Adjustable positive linear voltage regulator (LDO) with a 1.25V to 9V output range and 1A maximum output current. Features 2.5% accuracy, 55dB PSRR, and a low quiescent current of 55µA. Operates from a 2.7V to 10V input voltage and is available in a PDSO6 surface mount package. Maximum operating temperature is 125°C.
Sign in to ask questions about the Texas Instruments LP38690SDX-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP38690SDX-ADJ technical specifications.
| Accuracy | 2.5% |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 9V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP38690SDX-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
