
Adjustable positive linear voltage regulator, 500mA output current, 250mV dropout voltage, and 2% accuracy. Features a maximum input voltage of 10V and an adjustable output voltage range from 1.25V to 9V. Operates within a temperature range of -40°C to 125°C. Surface mount package with tape and reel packaging.
Sign in to ask questions about the Texas Instruments LP38691SD-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP38691SD-ADJ technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 250mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 9V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP38691SD-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
