Adjustable low-dropout voltage regulator, 500mA output current, 2% output voltage accuracy. Features a 250mV dropout voltage, 1.25V to 9V adjustable output voltage range, and a maximum input voltage of 10V. Operates from a 2.7V to 10V input supply with a quiescent current of 100uA. This surface mount component offers a 55dB PSRR and is rated for -40°C to 125°C operating temperatures.
Sign in to ask questions about the Texas Instruments LP38691SD-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP38691SD-ADJ/NOPB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 9V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 100uA |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Automotive, AEC-Q100 |
| Termination | SMD/SMT |
| Thickness | 800um |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38691SD-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
