
Adjustable positive linear voltage regulator IC, offering a 500mA output current with an adjustable output voltage range from 1.25V to 9V. Features a maximum input voltage of 10V and a typical quiescent current of 55µA. Operates across a wide temperature range of -40°C to 125°C with 2% accuracy. This surface mount device, packaged in a 6WSON, is designed for automotive applications and meets AEC-Q100 standards.
Sign in to ask questions about the Texas Instruments LP38691SDX-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP38691SDX-ADJ technical specifications.
| Accuracy | 2% |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 9V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP38691SDX-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
