
1A adjustable output CMOS linear voltage regulator, featuring a low dropout voltage of 450mV and stable operation with ceramic output capacitors. This positive polarity, single-output IC supports an input voltage range of 2.7V to 10V and an adjustable output voltage from 1.25V up to 9V. With a maximum output current of 1A and a quiescent current of 55µA, it operates across a wide temperature range of -40°C to 125°C. The device is housed in a 5-SOT-223 surface mount package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LP38692MP-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP38692MP-ADJ technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-223-5 |
| Dropout Voltage | 450mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 9V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP38692MP-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
