Adjustable positive linear voltage regulator, 1A output current, 10V maximum input voltage, and 1.25V to 9V adjustable output voltage range. Features a 450mV dropout voltage at 1A and 2.5% output voltage accuracy. Operates from a 2.7V to 10V supply with 100µA quiescent current. Packaged in a 5-SOT-223 surface-mount configuration, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LP38692MP-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP38692MP-ADJ/NOPB technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 450mV |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 9V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 100uA |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38692MP-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
