
1A adjustable output CMOS linear voltage regulator, stable with ceramic capacitors. Features a 2.5% output voltage accuracy, 10V maximum input voltage, and a 1.25V to 9V adjustable output range. Operates from -40°C to 125°C with a low 100uA quiescent current. Surface mountable in a 6-WSON package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LP38692SD-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP38692SD-ADJ technical specifications.
| Accuracy | 2.5% |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 9V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP38692SD-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
