
The LP38693MP-ADJ is a single-output linear voltage regulator with an adjustable output voltage range of 1.25V to 9V. It can supply up to 500mA of output current and operates over a temperature range of -40°C to 125°C. The device is packaged in a TO-261-5 case and is available in tape and reel quantities. The LP38693MP-ADJ is not RoHS compliant due to the presence of lead in the package.
Texas Instruments LP38693MP-ADJ technical specifications.
| Package/Case | TO-261-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 55uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP38693MP-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
