
Adjustable positive linear voltage regulator with 500mA output current and 250mV dropout voltage. Features a 1.25V to 9V adjustable output voltage range with 2% accuracy and a maximum input voltage of 10V. Designed for surface mount applications in a SOT-223 package, operating from -40°C to 125°C. Includes an enable function and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LP38693MP-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP38693MP-ADJ/NOPB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 250mV |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 9V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.6mm |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38693MP-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
