
Automotive 500-mA, 10-V, adjustable low-dropout voltage regulator with enable 6-WSON -40 to 125
Sign in to ask questions about the Texas Instruments LP38693QSDX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP38693QSDX-ADJ/NOPB technical specifications.
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 9V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 55uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP38693QSDX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.