
The LP3871EMPX-5.0/NOPB is a single positive fixed linear voltage regulator with a maximum output current of 800mA. It operates from a maximum input voltage of 7V and features a dropout voltage of 240mV. The device is packaged in a TO-261-5 case and is suitable for surface mount applications. The LP3871EMPX-5.0/NOPB is RoHS compliant and has a power supply rejection ratio of 57dB. It can operate over a temperature range of -40°C to 125°C and has a quiescent current of 5mA.
Texas Instruments LP3871EMPX-5.0/NOPB technical specifications.
| Package/Case | TO-261-5 |
| Dropout Voltage | 240mV |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
